



PV3F2H0NN | |
|---|---|
DigiKey Part Number | EG5145-ND |
Manufacturer | |
Manufacturer Product Number | PV3F2H0NN |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3F2H0NN Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 10 | 11,26700 € | 112,67 € |
| 40 | 10,30725 € | 412,29 € |
| 80 | 9,85738 € | 788,59 € |
| 120 | 9,60292 € | 1.152,35 € |
| 280 | 9,09157 € | 2.545,64 € |
| 520 | 8,73450 € | 4.541,94 € |
| 1.000 | 8,37187 € | 8.371,87 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,52950 € |



