




PV3F2H011 | |
|---|---|
DigiKey Part Number | PV3F2H011-ND |
Manufacturer | |
Manufacturer Product Number | PV3F2H011 |
Description | SWITCH PUSHBUTTON DPDT 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV3F2H011 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 200,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,87000 € | 12,87 € |
| 10 | 11,10600 € | 111,06 € |
| 40 | 10,16025 € | 406,41 € |
| 80 | 9,71700 € | 777,36 € |
| 120 | 9,46625 € | 1.135,95 € |
| 280 | 8,96218 € | 2.509,41 € |
| 520 | 8,61023 € | 4.477,32 € |
| 1.000 | 8,25275 € | 8.252,75 € |
| Unit Price without VAT: | 12,87000 € |
|---|---|
| Unit Price with VAT: | 15,31530 € |



