Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
PV3F2B0SS-334
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

PV3F2B0SS-344

DigiKey Part Number
141-PV3F2B0SS-344-ND
Manufacturer
Manufacturer Product Number
PV3F2B0SS-344
Description
SWITCH PB SPDT 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV3F2B0SS-344 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button, Flush
Mfr
Color - Actuator/Cap
Silver
Series
Illumination Type, Color
LED, Blue
Packaging
Bulk
Illumination Voltage (Nominal)
12 VDC
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Front
Ingress Protection
IP40
Type
Anti-Vandal, Illuminated
Panel Cutout Dimensions
Circular - 16.00mm Dia
Circuit
Operating Temperature
-20°C ~ 55°C
Switch Function
On-Mom
Mechanical Life
200,000 Cycles
Current Rating (Amps)
2A (DC)
Electrical Life
50,000 Cycles
Voltage Rating - DC
48 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1010,67600 €106,76 €
Unit Price without VAT:10,67600 €
Unit Price with VAT:12,70444 €