



PV2S640SS | |
|---|---|
DigiKey Part Number | EG4707-ND |
Manufacturer | |
Manufacturer Product Number | PV2S640SS |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV2S640SS Models |
Category | Actuator Type Round, Button, Domed |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) | Base Product Number |
Voltage Rating - DC 48 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,83300 € | 68,33 € |
| 40 | 6,25225 € | 250,09 € |
| 80 | 5,97975 € | 478,38 € |
| 120 | 5,82567 € | 699,08 € |
| 280 | 5,51600 € | 1.544,48 € |
| 520 | 5,29977 € | 2.755,88 € |
| 1.000 | 5,08016 € | 5.080,16 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |





