
PV2S640BB | |
|---|---|
DigiKey Part Number | 141-PV2S640BB-ND |
Manufacturer | |
Manufacturer Product Number | PV2S640BB |
Description | SWITCH PB SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV2S640BB Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Domed |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,07925 € | 243,17 € |
| Unit Price without VAT: | 6,07925 € |
|---|---|
| Unit Price with VAT: | 7,23431 € |

