
PV2H24011-R1 | |
|---|---|
DigiKey Part Number | 141-PV2H24011-R1-ND |
Manufacturer | |
Manufacturer Product Number | PV2H24011-R1 |
Description | SWITCH PB SPST-NO 2A 48V R1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,97650 € | 279,06 € |
| Unit Price without VAT: | 6,97650 € |
|---|---|
| Unit Price with VAT: | 8,30204 € |

