
PV2H24011-HOME | |
|---|---|
DigiKey Part Number | 141-PV2H24011-HOME-ND |
Manufacturer | |
Manufacturer Product Number | PV2H24011-HOME |
Description | SWITCH PB SPST-NO 2A 48V HOME |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.079" (2.0mm) | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,06450 € | 282,58 € |
| Unit Price without VAT: | 7,06450 € |
|---|---|
| Unit Price with VAT: | 8,40676 € |

