PV1F640BBG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PV1F640BBG
PV1F640BBG
PV1F640BBG

PV1F640BBG

DigiKey Part Number
EG5142-ND
Manufacturer
Manufacturer Product Number
PV1F640BBG
Description
SWITCH PUSHBUTTON SPST-NO 2A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV1F640BBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
106,89600 €68,96 €
406,30925 €252,37 €
806,03438 €482,75 €
1205,87892 €705,47 €
2805,56639 €1.558,59 €
5205,34815 €2.781,04 €
1.0005,12651 €5.126,51 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €