
PV0HW40SS-3R1 | |
|---|---|
DigiKey Part Number | 141-PV0HW40SS-3R1-ND |
Manufacturer | |
Manufacturer Product Number | PV0HW40SS-3R1 |
Description | PV0HW40SS-3R1 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0HW40SS-3R1 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Silver |
Series | Illumination Type, Color LED, Blue/Green/Red |
Packaging Bulk | Illumination Voltage (Nominal) 1.8, 2.8 VDC |
Part Status Active | Termination Style Wire Leads |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 12.00mm Dia |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 15,14160 € | 757,08 € |
| Unit Price without VAT: | 15,14160 € |
|---|---|
| Unit Price with VAT: | 18,01850 € |

