
PV0H24011 | |
|---|---|
DigiKey Part Number | 141-PV0H24011-ND |
Manufacturer | |
Manufacturer Product Number | PV0H24011 |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0H24011 Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,67000 € | 9,67 € |
| 10 | 8,34600 € | 83,46 € |
| 25 | 7,87000 € | 196,75 € |
| 50 | 7,52720 € | 376,36 € |
| 100 | 7,19880 € | 719,88 € |
| 250 | 6,78572 € | 1.696,43 € |
| 500 | 6,48846 € | 3.244,23 € |
| 1.000 | 6,20362 € | 6.203,62 € |
| Unit Price without VAT: | 9,67000 € |
|---|---|
| Unit Price with VAT: | 11,50730 € |




