
PV0F24011 | |
|---|---|
DigiKey Part Number | 141-PV0F24011-ND |
Manufacturer | |
Manufacturer Product Number | PV0F24011 |
Description | PV0F24011 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV0F24011 Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 12.00mm Dia |
Type Anti-Vandal | Operating Temperature -40°C ~ 85°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function Off-Mom | Electrical Life 200,000 Cycles |
Current Rating (Amps) 2A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,30040 € | 315,02 € |
| Unit Price without VAT: | 6,30040 € |
|---|---|
| Unit Price with VAT: | 7,49748 € |

