
Category | Shape Round |
Manufacturer E-Switch | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products PS1024 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 10.00mm Dia x 8.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.064 | 0,07928 € | 84,35 € |
| Unit Price without VAT: | 0,07928 € |
|---|---|
| Unit Price with VAT: | 0,09434 € |

