
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 7.20mm Dia | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | 6,000 Cycles | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,01930 € | 101,93 € |
| Unit Price without VAT: | 1,01930 € |
|---|---|
| Unit Price with VAT: | 1,21297 € |



