



PR144C1800 | |
|---|---|
DigiKey Part Number | PR144C1800-ND |
Manufacturer | |
Manufacturer Product Number | PR144C1800 |
Description | SWITCH PUSH SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR144C1800 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Green |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 25.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 105°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,29161 € | 3.874,83 € |
| Unit Price without VAT: | 1,29161 € |
|---|---|
| Unit Price with VAT: | 1,53702 € |

