



PR144C1100 | |
|---|---|
DigiKey Part Number | PR144C1100-ND |
Manufacturer | |
Manufacturer Product Number | PR144C1100 |
Description | SWITCH PUSH SPST-NO 16A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR144C1100 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Obsolete | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Circular - 25.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 105°C |
Circuit | Electrical Life 10,000 Cycles |
Switch Function Off-Mom | Base Product Number |
Current Rating (Amps) 16A (AC) |

