



PR144C1000-104 | |
|---|---|
DigiKey Part Number | PR144C1000-104-ND |
Manufacturer | |
Manufacturer Product Number | PR144C1000-104 |
Description | SWITCH PUSH SPST-NO 16A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR144C1000-104 Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Clear |
Packaging Bulk | Illumination Type, Color Incandescent |
Part Status Obsolete | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |

