PR142C3000-136 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 2.306
Unit Price: 2,51000 €
Datasheet
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

PR142C3000-136

DigiKey Part Number
PR142C3000-136-ND
Manufacturer
Manufacturer Product Number
PR142C3000-136
Description
SWITCH PUSHBUTTON DPST 16A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Green
Packaging
Bulk
Illumination Type, Color
Neon, Green
Part Status
Obsolete
Illumination Voltage (Nominal)
125 VAC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 25.00mm Dia
Circuit
Operating Temperature
-20°C ~ 105°C
Switch Function
Off-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
16A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PR142C4000-136E-Switch2.306PR142C4000-136-ND2,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes