
PR141C4000-134 | |
|---|---|
DigiKey Part Number | 141-PR141C4000-134-ND |
Manufacturer | |
Manufacturer Product Number | PR141C4000-134 |
Description | SWITCH PB SPST 16A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PR141C4000-134 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color Incandescent, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VAC/DC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.250" (6.3mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature -20°C ~ 105°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43973 € | 4.319,19 € |
| Unit Price without VAT: | 1,43973 € |
|---|---|
| Unit Price with VAT: | 1,71328 € |

