Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

PR141C1000-114

DigiKey Part Number
PR141C1000-114-ND
Manufacturer
Manufacturer Product Number
PR141C1000-114
Description
SWITCH PUSHBUTTON SPST 16A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
Incandescent, Red
Part Status
Obsolete
Illumination Voltage (Nominal)
12 VAC/DC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.250" (6.3mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 25.00mm Dia
Circuit
Operating Temperature
-20°C ~ 105°C
Switch Function
Off-On
Electrical Life
10,000 Cycles
Current Rating (Amps)
16A (AC)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.