Switch DPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch DPDT Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

PP2-4H7-2A2

DigiKey Part Number
EG4878-ND
Manufacturer
Manufacturer Product Number
PP2-4H7-2A2
Description
SWITCH DETECTOR DPDT 16A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch DPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Round (Pin Plunger)
Manufacturer
E-Switch
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Quick Connect - 0.250" (6.3mm)
Packaging
Bulk
Operating Force
340gf
Part Status
Active
Operating Position
0.740" (18.8mm)
Circuit
DPDT
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
16A (AC)
Operating Temperature
0°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0223,38991 €17.024,13 €
Unit Price without VAT:3,38991 €
Unit Price with VAT:4,03399 €