
PP2-1H1-2D2 | |
|---|---|
DigiKey Part Number | 141-PP2-1H1-2D2-ND |
Manufacturer | |
Manufacturer Product Number | PP2-1H1-2D2 |
Description | Switches |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PP2-1H1-2D2 Models |
Category | Voltage Rating - AC 277 V |
Manufacturer E-Switch | Actuator Type Round (Pin Plunger) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Mechanical Life 50,000 Cycles |
Circuit DPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 10A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 2,87946 € | 6.219,63 € |
| Unit Price without VAT: | 2,87946 € |
|---|---|
| Unit Price with VAT: | 3,42656 € |

