Image for PP1-FB7-2B2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PP1-FB7-2B2

DigiKey Part Number
141-PP1-FB7-2B2-ND
Manufacturer
Manufacturer Product Number
PP1-FB7-2B2
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Snap-In
Manufacturer
E-Switch
Termination Style
Quick Connect - 0.187"/0.250"
Series
Ingress Protection
IP40
Packaging
Bulk
Operating Force
300gf
Part Status
Active
Operating Position
0.654" (16.6mm)
Circuit
SPDT
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
16A (AC)
Operating Temperature
0°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Push-Pull Plunger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.1602,66502 €5.756,44 €
Unit Price without VAT:2,66502 €
Unit Price with VAT:3,17137 €