



PP1-DB7-2A2 | |
|---|---|
DigiKey Part Number | PP1-DB7-2A2-ND |
Manufacturer | |
Manufacturer Product Number | PP1-DB7-2A2 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PP1-DB7-2A2 Models |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer E-Switch | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 300gf |
Part Status Active | Operating Position 0.738" (18.7mm) |
Circuit SPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,24552 € | 3.245,52 € |
| Unit Price without VAT: | 3,24552 € |
|---|---|
| Unit Price with VAT: | 3,86217 € |

