
PB66EE2CR6P01 | |
|---|---|
DigiKey Part Number | 141-PB66EE2CR6P01-ND |
Manufacturer | |
Manufacturer Product Number | PB66EE2CR6P01 |
Description | PUSHBUTTON, 16A, DPST, OFF-ON, I |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PB66EE2CR6P01 Models |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Round, Button |
Series | Color - Actuator/Cap Silver |
Packaging Box | Illumination Type, Color LED, White |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Front | Ingress Protection IP66 - Dust Tight, Water Resistant |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 25.00mm Dia |
Circuit | Operating Temperature 0°C ~ 55°C |
Switch Function Off-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| 10 | 5,56700 € | 55,67 € |
| 45 | 4,91111 € | 221,00 € |
| 90 | 4,64300 € | 417,87 € |
| 135 | 4,49711 € | 607,11 € |
| 270 | 4,26674 € | 1.152,02 € |
| 540 | 4,06031 € | 2.192,57 € |
| 1.035 | 3,88767 € | 4.023,74 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |


