
PB350STRB | |
|---|---|
DigiKey Part Number | 141-PB350STRB-ND |
Manufacturer | |
Manufacturer Product Number | PB350STRB |
Description | PUSHBUTTON, 30MA, SPST, PC PIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB350STRB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Blue | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | 3.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,41920 € | 60,48 € |
| 50 | 2,31440 € | 115,72 € |
| 100 | 2,21370 € | 221,37 € |
| 300 | 2,06287 € | 618,86 € |
| 500 | 1,99612 € | 998,06 € |
| 1.000 | 1,90885 € | 1.908,85 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

