


PB350DTRY | |
|---|---|
DigiKey Part Number | 141-PB350DTRY-ND |
Manufacturer | |
Manufacturer Product Number | PB350DTRY |
Description | PUSHBUTTON, 30MA, SPDT, PC PIN, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PB350DTRY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 30mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Square, Button | |
Color - Actuator/Cap | Yellow | |
Illumination Type, Color | LED, Yellow | |
Illumination Voltage (Nominal) | 2.2 VDC | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,89800 € | 28,98 € |
| 25 | 2,73240 € | 68,31 € |
| 50 | 2,61400 € | 130,70 € |
| 100 | 2,50030 € | 250,03 € |
| 300 | 2,32980 € | 698,94 € |
| 500 | 2,25442 € | 1.127,21 € |
| 1.000 | 2,15582 € | 2.155,82 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

