
PB2LS42D1100 | |
|---|---|
DigiKey Part Number | 141-PB2LS42D1100-ND |
Manufacturer | |
Manufacturer Product Number | PB2LS42D1100 |
Description | SWITCH PB DPST 20A 125 |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Category | Current Rating (Amps) 20A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Square, Button, Dual |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |

