



PB242D212R-207T | |
|---|---|
DigiKey Part Number | PB242D212R-207T-ND |
Manufacturer | |
Manufacturer Product Number | PB242D212R-207T |
Description | SWITCH PUSHBUTTON DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Square, Button, Dual |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 20A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,49620 € | 6.992,40 € |
| Unit Price without VAT: | 3,49620 € |
|---|---|
| Unit Price with VAT: | 4,16048 € |

