
PB242D1A11 | |
|---|---|
DigiKey Part Number | 141-PB242D1A11-ND |
Manufacturer | |
Manufacturer Product Number | PB242D1A11 |
Description | SWITCH PB DPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PB242D1A11 Models |
Category | Current Rating (Amps) 20A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Square, Button, Dual |
Packaging Bulk | Color - Actuator/Cap Red, Green |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP54 - Dust Protected, Water Resistant |
Type Standard | Panel Cutout Dimensions Rectangular - 30.00mm x 22.00mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,60848 € | 3.608,48 € |
| Unit Price without VAT: | 3,60848 € |
|---|---|
| Unit Price with VAT: | 4,29409 € |

