
PB241D1A21 | |
|---|---|
DigiKey Part Number | 141-PB241D1A21-ND |
Manufacturer | |
Manufacturer Product Number | PB241D1A21 |
Description | SWITCH PB SPST 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PB241D1A21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Square, Button, Dual | |
Color - Actuator/Cap | Red, Green | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.00mm x 22.00mm | |
Operating Temperature | -20°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,33869 € | 3.338,69 € |
| Unit Price without VAT: | 3,33869 € |
|---|---|
| Unit Price with VAT: | 3,97304 € |

