Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

PB1973DBLKRILEF4

DigiKey Part Number
PB1973DBLKRILEF4-ND
Manufacturer
Manufacturer Product Number
PB1973DBLKRILEF4
Description
SWITCH PUSH SPST-NO 15A 250V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
PB1973DBLKRILEF4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Rectangular, Button
Mfr
Actuator Marking
No Marking
Series
Color - Actuator/Cap
Red
Packaging
Bulk
Illumination Type, Color
LED, Red
Part Status
Active
Illumination Voltage (Nominal)
24 VDC
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Rectangular - 19.20mm x 13.00mm
Circuit
Operating Temperature
-10°C ~ 55°C
Switch Function
Off-Mom
Mechanical Life
30,000 Cycles
Current Rating (Amps)
15A (AC)
Electrical Life
10,000 Cycles
Voltage Rating - AC
250 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,18394 €1.091,97 €
Unit Price without VAT:2,18394 €
Unit Price with VAT:2,59889 €