



PB1973DBLKRILEF2 | |
|---|---|
DigiKey Part Number | PB1973DBLKRILEF2-ND |
Manufacturer | |
Manufacturer Product Number | PB1973DBLKRILEF2 |
Description | SWITCH PUSH SPST-NO 15A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PB1973DBLKRILEF2 Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 250 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 19.20mm x 13.00mm |
Circuit | Operating Temperature -10°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 30,000 Cycles |
Current Rating (Amps) 15A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,16660 € | 1.083,30 € |
| Unit Price without VAT: | 2,16660 € |
|---|---|
| Unit Price with VAT: | 2,57825 € |

