
PB1973ABLKBLKEF0GOLDCONT | |
|---|---|
DigiKey Part Number | 141-PB1973ABLKBLKEF0GOLDCONT-ND |
Manufacturer | |
Manufacturer Product Number | PB1973ABLKBLKEF0GOLDCONT |
Description | SWITCH PB SPST 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Rectangular, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | -10°C ~ 55°C | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22389 € | 1.223,89 € |
| Unit Price without VAT: | 1,22389 € |
|---|---|
| Unit Price with VAT: | 1,45643 € |

