



PA5F32J | |
|---|---|
DigiKey Part Number | PA5F32J-ND |
Manufacturer | |
Manufacturer Product Number | PA5F32J |
Description | SWITCH PUSHBUTTON DPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PA5F32J Models |
Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Square, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Rear | Operating Temperature -20°C ~ 125°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function Off-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,39848 € | 4.195,44 € |
| Unit Price without VAT: | 1,39848 € |
|---|---|
| Unit Price with VAT: | 1,66419 € |

