
PA521C | |
|---|---|
DigiKey Part Number | 141-PA521C-ND |
Manufacturer | |
Manufacturer Product Number | PA521C |
Description | SWITCH PB SPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA521C Models |
Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 16A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Color - Actuator/Cap Yellow |
Mounting Type Panel Mount, Snap-In | Termination Style Solder Lug |
Type Standard | Operating Temperature -20°C ~ 125°C |
Circuit | Electrical Life 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,20850 € | 3.625,50 € |
| Unit Price without VAT: | 1,20850 € |
|---|---|
| Unit Price with VAT: | 1,43812 € |

