



PA514C | |
|---|---|
DigiKey Part Number | PA514C-ND |
Manufacturer | |
Manufacturer Product Number | PA514C |
Description | SWITCH PUSH SPST-NO 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PA514C Models |
Category | Current Rating (Amps) 16A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Rear | Operating Temperature -20°C ~ 125°C |
Type Standard | Electrical Life 10,000 Cycles |
Circuit | Base Product Number |
Switch Function Off-Mom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,09896 € | 3.296,88 € |
| Unit Price without VAT: | 1,09896 € |
|---|---|
| Unit Price with VAT: | 1,30776 € |

