



PA4R1EC1100 | |
|---|---|
DigiKey Part Number | EG4691-ND |
Manufacturer | |
Manufacturer Product Number | PA4R1EC1100 |
Description | SWITCH PUSH DPST-NO 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA4R1EC1100 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Rectangular, Button, Rubber Cap |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Ingress Protection Water Resistant |
Type Standard | Panel Cutout Dimensions Rectangular - 19.00mm x 13.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 2,35592 € | 7.538,94 € |
| Unit Price without VAT: | 2,35592 € |
|---|---|
| Unit Price with VAT: | 2,80354 € |

