



PA4R12C1000-116 | |
|---|---|
DigiKey Part Number | EG4693-ND |
Manufacturer | |
Manufacturer Product Number | PA4R12C1000-116 |
Description | SWITCH PUSHBUTTON DPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA4R12C1000-116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rectangular, Button, Rubber Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | Neon, Red | |
Illumination Voltage (Nominal) | 125 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.00mm x 13.00mm | |
Operating Temperature | -20°C ~ 65°C | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,73749 € | 5.212,47 € |
| Unit Price without VAT: | 1,73749 € |
|---|---|
| Unit Price with VAT: | 2,06761 € |

