
PA4N42C1000-116 | |
|---|---|
DigiKey Part Number | 141-PA4N42C1000-116-ND |
Manufacturer | |
Manufacturer Product Number | PA4N42C1000-116 |
Description | SWITCH PB DPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA4N42C1000-116 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Rectangular, Button |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Illumination Type, Color Neon, Red |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style PC Pin |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 19.00mm x 13.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59679 € | 4.790,37 € |
| Unit Price without VAT: | 1,59679 € |
|---|---|
| Unit Price with VAT: | 1,90018 € |

