
PA412C4012-134 | |
|---|---|
DigiKey Part Number | 141-PA412C4012-134-ND |
Manufacturer | |
Manufacturer Product Number | PA412C4012-134 |
Description | SWITCH PB DPST 16A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA412C4012-134 Models |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Rectangular, Button |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color LED, Green |
Part Status Active | Illumination Voltage (Nominal) 12 VDC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 19.00mm x 13.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78365 € | 5.350,95 € |
| Unit Price without VAT: | 1,78365 € |
|---|---|
| Unit Price with VAT: | 2,12254 € |

