



PA411C1000-136 | |
|---|---|
DigiKey Part Number | PA411C1000-136-ND |
Manufacturer | |
Manufacturer Product Number | PA411C1000-136 |
Description | SWITCH PUSHBUTTON SPST 16A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | PA411C1000-136 Models |
Category | Actuator Type Rectangular, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Green |
Packaging Bulk | Illumination Type, Color Neon, Green |
Part Status Active | Illumination Voltage (Nominal) 125 VAC |
Mounting Type Panel Mount, Snap-In | Termination Style Quick Connect - 0.187" (4.7mm) |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 19.00mm x 13.00mm |
Circuit | Operating Temperature -20°C ~ 65°C |
Switch Function Off-On | Electrical Life 10,000 Cycles |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,38494 € | 4.154,82 € |
| Unit Price without VAT: | 1,38494 € |
|---|---|
| Unit Price with VAT: | 1,64808 € |

