



Category | Circuit |
Mfr | Switch Function Off-On |
Series | Current Rating (Amps) 5A (AC) |
Packaging Bulk | Voltage Rating - AC 250 V |
Part Status Obsolete | Actuator Type Plunger for Cap |
Mounting Type Panel Mount, Right Angle, Rear | Actuator Marking No Marking |
Type Standard | Termination Style PC Pin |

