



Category | Current Rating (Amps) 7A (AC) |
Mfr | Voltage Rating - AC 125 V |
Series | Actuator Type Rectangular, Button |
Packaging Bulk | Actuator Marking No Marking |
Part Status Obsolete | Color - Actuator/Cap White |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 6,000 Cycles |
Switch Function Off-On | Base Product Number |

