



Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 5A (AC) |
Series | Voltage Rating - AC 125 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Obsolete | Actuator Marking No Marking |
Mounting Type Panel Mount, Right Angle, Rear | Termination Style Solder Lug |
Type Standard | Operating Temperature -20°C ~ 85°C |
Circuit | Electrical Life 10,000 Cycles |

