
P16EES11OYEL | |
|---|---|
DigiKey Part Number | 141-P16EES11OYEL-ND |
Manufacturer | |
Manufacturer Product Number | P16EES11OYEL |
Description | SWITCH PB SPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | P16EES11OYEL Models |
Category | Voltage Rating - AC 125 V |
Mfr | Voltage Rating - DC 24 V |
Series | Actuator Type Square, Button |
Packaging Bulk | Color - Actuator/Cap Yellow |
Part Status Active | Termination Style Solder, Quick Connect - 0.079" (2.0mm) |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -20°C ~ 55°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 8A (AC), 6A (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,56440 € | 1.156,44 € |
| Unit Price without VAT: | 11,56440 € |
|---|---|
| Unit Price with VAT: | 13,76164 € |

