Image for P16EES11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P16EES11

DigiKey Part Number
141-P16EES11-ND
Manufacturer
Manufacturer Product Number
P16EES11
Description
SWITCH PB SPDT 8A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
8A (AC), 6A (DC)
Mfr
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Square, Button (Not Included)
Part Status
Active
Termination Style
Solder, Quick Connect - 0.079" (2.0mm)
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Operating Temperature
-20°C ~ 55°C
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-On
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1609,69450 €1.551,12 €
Unit Price without VAT:9,69450 €
Unit Price with VAT:11,53646 €