MTH2UOANAGX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Switch
In Stock: 2.161
Unit Price: 1,50000 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
What Electrical Ratings do You Need?

MTH2UOANAGX

DigiKey Part Number
EG1101-ND
Manufacturer
Manufacturer Product Number
MTH2UOANAGX
Description
SWITCH PUSH DPDT 0.1A 30V
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Plunger for Cap
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Obsolete
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Type
Standard
Operating Temperature
-10°C ~ 60°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
On-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
100mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PBH2UOANAGXE-Switch2.161EG2654-ND1,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes