
MS085R105F075V1A | |
|---|---|
DigiKey Part Number | 141-MS085R105F075V1A-ND |
Manufacturer | |
Manufacturer Product Number | MS085R105F075V1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MS085R105F075V1A Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 75gf |
Packaging Bulk | Release Force 25gf |
Part Status Active | Operating Position 0.587" (14.90mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Lever, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.080 | 1,06733 € | 1.152,72 € |
| Unit Price without VAT: | 1,06733 € |
|---|---|
| Unit Price with VAT: | 1,27012 € |

