


MS085R105F065S1A | |
|---|---|
DigiKey Part Number | 141-MS085R105F065S1A-ND |
Manufacturer | |
Manufacturer Product Number | MS085R105F065S1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS085R105F065S1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 65gf | |
Release Force | 25gf | |
Operating Position | 0.587" (14.90mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,40520 € | 35,13 € |
| 50 | 1,32740 € | 66,37 € |
| 100 | 1,25410 € | 125,41 € |
| 270 | 1,15593 € | 312,10 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

