



MS085R104F035C1A | |
|---|---|
DigiKey Part Number | EG5432-ND |
Manufacturer | |
Manufacturer Product Number | MS085R104F035C1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS085R104F035C1A Models |
Category | Mounting Type Chassis Mount |
Manufacturer E-Switch | Termination Style Quick Connect - 0.110" (2.8mm) |
Series | Operating Force 35gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.429" (10.9mm) |
Circuit SPDT | Pretravel 0.125" (3.2mm) |
Switch Function On-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 20 V | Operating Temperature -25°C ~ 85°C |
Voltage Rating - DC 20 V | Base Product Number |
Actuator Type Lever, Simulated Roller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,82200 € | 18,22 € |
| 25 | 1,69000 € | 42,25 € |
| 50 | 1,59660 € | 79,83 € |
| 100 | 1,50830 € | 150,83 € |
| 270 | 1,39030 € | 375,38 € |
| 540 | 1,31341 € | 709,24 € |
| 1.080 | 1,24071 € | 1.339,97 € |
| 5.130 | 1,13674 € | 5.831,48 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

